Part Details for EL-WIFI-TP by Lascar Electronics
Overview of EL-WIFI-TP by Lascar Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-WIFI-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2136-EL-WIFI-TP-ND
|
DigiKey | THERMO HANDHELD -40-257F DATA Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
Buy Now | |
DISTI #
70234795
|
RS | Data Logger Wifi Temp Via External Probe Easylog Series EasyLog Series | Lascar Electronics EL-WIFI-TP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$173.1300 / $188.1800 | Buy Now |
DISTI #
EL-WIFI-TP
|
TME | Data logger, temperature, ±0.5°C, Interface: USB, Resol: 0.1°C Min Qty: 1 | 0 |
|
$127.6900 / $135.2000 | RFQ |
DISTI #
2285224
|
element14 Asia-Pacific | DATA LOGGER, WIFI, TEMP,WITH LCD RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$188.3316 | Buy Now |
DISTI #
10221853
|
TestEquity LLC | Lascar Electronics EL-WIFI-TP Temperature Data Logger, WiFi, w/Thermistor Probe & Mounting Clip | 18 |
|
$184.4900 | Buy Now |