Part Details for EL-WIFI-TPX+ by Lascar Electronics
Overview of EL-WIFI-TPX+ by Lascar Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL-WIFI-TPX+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5643
|
Newark | Data Logger, Wi-Fi Temperature W/Alarm Rohs Compliant: Yes |Lascar EL-WIFI-TPX+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$249.0300 | Buy Now |
DISTI #
2136-EL-WIFI-TPX+-ND
|
DigiKey | WIFI-CONNECTED HIGH-ACCURACY TEM Min Qty: 1 Lead time: 2 Weeks Container: Box |
18 In Stock |
|
$285.9900 | Buy Now |
DISTI #
72129939
|
RS | Temperature Data Logger, WiFi, High Accuracy, With Alarm Warning and Sounder | Lascar Electronics EL-WIFI-TPX+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$265.9700 / $285.9900 | RFQ |
DISTI #
EL-WIFI-TPX+
|
TME | Data logger, temperature, ±0.2°C, Interface: USB, Resol: 0.01°C Min Qty: 1 | 0 |
|
$209.4200 / $223.2800 | RFQ |
DISTI #
3553997
|
element14 Asia-Pacific | DATA LOGGER, WI-FI TEMPERATURE W/ALARM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$246.4235 | Buy Now |
DISTI #
3553997
|
Farnell | DATA LOGGER, WI-FI TEMPERATURE W/ALARM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$247.5380 | Buy Now |
DISTI #
10221856
|
TestEquity LLC | Lascar Electronics EL-WIFI-TPX+ Temperature Data Logger, WiFi-Connected, w/Probe & Mounting Bracket | 16 |
|
$285.9900 | Buy Now |