There are no models available for this part yet.
Overview of EL0501(TA) by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for EL0501(TA) by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1080-1190-1-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8SOP Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2770 In Stock |
|
$0.9710 / $2.7100 | Buy Now | |
DISTI #
EL0501(TA)
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SO T/R - Tape and Reel (Alt: EL0501(TA)) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5528 / $1.1031 | Buy Now | |
Future Electronics | EL050X Series 3750 Vrms 1Mbit/s High Speed Transistor Photocoupler - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now | ||
DISTI #
EL0501-TA
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 3.75kV, 1Mbps, SOP8, 1kV/μs Min Qty: 1 | 1233 |
|
$0.5310 / $1.6640 | Buy Now | |
DISTI #
C170000037
|
EBV Elektronik | (Alt: C170000037) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for EL0501(TA) by Everlight Electronics Co Ltd
Part Data Attributes for EL0501(TA) by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
SOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
3750 V
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Related Parts for EL0501(TA)
-
HCPL-0501-000EOptocoupler
-
EFM8SB20F32G-B-QFP32Microcontrollers
-
UWX1H330MCL1GBFixed Capacitors
-
IRFR3710ZTRPBFPower Field-Effect Transistors
-
VIPER50A-22-ESwitching Regulator or Controllers
-
MURD320T4GRectifier Diodes
-
AD8475BRMZOperational Amplifiers
-
ERA8AEB181VFixed Resistors
-
LM317D2TR4GLinear Regulator ICs