Part Details for EL1113(TA)-VG by Everlight Electronics Co Ltd
Overview of EL1113(TA)-VG by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL1113(TA)-VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL1113(TA)-VG-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 5SOP Min Qty: 9000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3603 / $0.3688 | Buy Now |
DISTI #
EL1113(TA)-VG
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP T/R - Tape and Reel (Alt: EL1113(TA)-VG) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1999 / $0.3989 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.3850 | Buy Now |
DISTI #
C110000353
|
EBV Elektronik | (Alt: C110000353) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EL1113(TA)-VG
EL1113(TA)-VG CAD Models
EL1113(TA)-VG Part Data Attributes
|
EL1113(TA)-VG
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL1113(TA)-VG
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, HALOGEN FREE AND ROHS COMPLIANT, SOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | SOP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for EL1113(TA)-VG
This table gives cross-reference parts and alternative options found for EL1113(TA)-VG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL1113(TA)-VG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1113-VG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, HALOGEN FREE AND ROHS COMPLIANT, SOP-5 | Everlight Electronics Co Ltd | EL1113(TA)-VG vs EL1113-VG |