Part Details for EL212(TB) by Everlight Electronics Co Ltd
Overview of EL212(TB) by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL2125CSZ-T7 | Renesas Electronics Corporation | Ultra-Low Noise, Low Power, Wideband Amplifier | |
EL2125CSZ-T13 | Renesas Electronics Corporation | Ultra-Low Noise, Low Power, Wideband Amplifier | |
EL2125CSZ | Renesas Electronics Corporation | Ultra-Low Noise, Low Power, Wideband Amplifier |
Part Details for EL212(TB)
EL212(TB) CAD Models
EL212(TB) Part Data Attributes
|
EL212(TB)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL212(TB)
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |