Part Details for EL2180CW by Intersil Corporation
Overview of EL2180CW by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL2180CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | SOT23-5 | 1500 |
|
RFQ |
Part Details for EL2180CW
EL2180CW CAD Models
EL2180CW Part Data Attributes:
|
EL2180CW
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL2180CW
Intersil Corporation
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 3V TO 12V SINGLE SUPPLY | |
Bandwidth-Nom | 250000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for EL2180CW
This table gives cross-reference parts and alternative options found for EL2180CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL2180CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL2180CW | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5, SOT-23, 5 PIN | Elantec (RETIRED) | EL2180CW vs EL2180CW |
EL2180CW | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5, SOT-23, 5 PIN | Elantec Semiconductor Inc | EL2180CW vs EL2180CW |