Part Details for EL3-N2638 (ALTERNATE: 1044720) by SICK AG
Overview of EL3-N2638 (ALTERNATE: 1044720) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL3-N2638 (ALTERNATE: 1044720)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70839195
|
RS | Photoelectric Retroreflective Sensor, 3m, Visible Red, NPN, Connector M8, 4Pin | SICK EL3-N2638 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9200 / $89.1900 | RFQ |