Part Details for EL302RD by AIM-TTi
Overview of EL302RD by AIM-TTi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EL302RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26435.2
|
TestEquity LLC | Aim-TTi EL302RD DC Linear Power Supply, Dual Output, 2x 30 V / 2 A, 120 W, EL-R Series | 0 |
|
$523.0000 | Buy Now |