Part Details for EL3053S1(TA)-V by Everlight Electronics Co Ltd
Overview of EL3053S1(TA)-V by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EL3053S1(TA)-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL3053S1(TA)-V-ND
|
DigiKey | OPTOISOLATOR 5KV TRIAC 6SMD Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3282 / $0.3493 | Buy Now |
DISTI #
EL3053S1(TA)-V
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R - Tape and Reel (Alt: EL3053S1(TA)-V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2019 / $0.3692 | Buy Now |
|
Future Electronics | EL305X Series 1 Channel 5 kV Surface Mount Triac Driver Photocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 11000Reel |
|
$0.3250 / $0.3600 | Buy Now |
DISTI #
EL3053S1(TA)-V
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R - Tape and Reel (Alt: EL3053S1(TA)-V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2019 / $0.3692 | Buy Now |
DISTI #
EL3053S1(TA)-V
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R - Tape and Reel (Alt: EL3053S1(TA)-V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2019 / $0.3692 | Buy Now |
|
Chip1Cloud | OPTOISOLATOR 5KV TRIAC 6SMD | 17700 |
|
RFQ | |
DISTI #
3903530014
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600VDRM 6-Pin PDIP SMD T/R (Alt: 3903530014) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | EBV - 11000 |
|
Buy Now | |
|
New Advantage Corporation | EL305X Series 1 Channel 5 kV Surface Mount Triac Driver Photocoupler - DIP-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 9000 |
|
$0.3200 / $0.3429 | Buy Now |
Part Details for EL3053S1(TA)-V
EL3053S1(TA)-V CAD Models
EL3053S1(TA)-V Part Data Attributes
|
EL3053S1(TA)-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL3053S1(TA)-V
Everlight Electronics Co Ltd
Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.00001 A | |
Surface Mount | YES |