Part Details for EL354(A)(TA) by Everlight Electronics Co Ltd
Overview of EL354(A)(TA) by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for EL354(A)(TA)
EL354(A)(TA) CAD Models
EL354(A)(TA) Part Data Attributes
|
EL354(A)(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL354(A)(TA)
Everlight Electronics Co Ltd
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for EL354(A)(TA)
This table gives cross-reference parts and alternative options found for EL354(A)(TA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL354(A)(TA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL354A(TA)-V | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SMD, 4 PIN | Everlight Electronics Co Ltd | EL354(A)(TA) vs EL354A(TA)-V |
EL354(A)(TA)-V | AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, SOP-4 | Everlight Electronics Co Ltd | EL354(A)(TA) vs EL354(A)(TA)-V |