Part Details for EL357N(C)-G by Everlight Electronics Co Ltd
Overview of EL357N(C)-G by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for EL357N(C)-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm) RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 100 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$0.0720 / $0.0919 | Buy Now |
DISTI #
EL357N(C)-G
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Tube (Alt: EL357N(C)-G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3903570074
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Tube (Alt: 3903570074) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EL357N(C)-G
EL357N(C)-G CAD Models
EL357N(C)-G Part Data Attributes
|
EL357N(C)-G
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL357N(C)-G
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 3750V Isolation, HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SMD, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, COMPACT, SMD, SOP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 200% | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |