Part Details for EL3H4(A)(TA)-G by Everlight Electronics Co Ltd
Overview of EL3H4(A)(TA)-G by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for EL3H4(A)(TA)-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL3H4(A)(TA)-G-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRANS 4-SSOP Min Qty: 15000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2392 / $0.2447 | Buy Now |
DISTI #
EL3H4(A)(TA)-G
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R - Tape and Reel (Alt: EL3H4(A)(TA)-G) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1197 / $0.2587 | Buy Now |
|
Future Electronics | OPTOISOLATOR 3.75KV TRANS 4-SSOP RoHS: Not Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks | 0 |
|
$0.2500 | Buy Now |
DISTI #
C120000021
|
EBV Elektronik | (Alt: C120000021) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 80V 3.75kV 100mV1mA20mA 1 1.2V ACDC SOIC-4-175mil Transistor Photovoltaic Output Optoisolators ROHS | 33541 |
|
$0.0525 / $0.0874 | Buy Now |
|
Win Source Electronics | OPTOISOLATOR 3.75KV TRANS 4-SSOP | 167569 |
|
$0.0800 / $0.1190 | Buy Now |
Part Details for EL3H4(A)(TA)-G
EL3H4(A)(TA)-G CAD Models
EL3H4(A)(TA)-G Part Data Attributes
|
EL3H4(A)(TA)-G
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL3H4(A)(TA)-G
Everlight Electronics Co Ltd
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, GREEN, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | GREEN, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |