Part Details for EL420LV/WW/250/FIO by Robnor Resins
Overview of EL420LV/WW/250/FIO by Robnor Resins
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-52RJ11SNNE-100 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-100 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 100ft | |
MP-52RJ11SNNE-015 | Amphenol Cables on Demand | Amphenol MP-52RJ11SNNE-015 Shielded CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 15ft | |
MP-52RJ11UNNE-025 | Amphenol Cables on Demand | Amphenol MP-52RJ11UNNE-025 CAT5e 2-Pair RJ11 Data Cable [AT&T U-Verse & Verizon FiOS Data Cable] - CAT5e PBX Patch Cable with 6P6C RJ11 Connectors (Straight-Thru) 25ft |
Price & Stock for EL420LV/WW/250/FIO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3503
|
Newark | Potting Compound, Twinpack, White, 250G Rohs Compliant: Na |Robnor EL420LV/WW/250/FIO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$25.4600 / $37.4400 | Buy Now |