Part Details for EL4501IU by Intersil Corporation
Overview of EL4501IU by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EL4501IU
EL4501IU CAD Models
EL4501IU Part Data Attributes
|
EL4501IU
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4501IU
Intersil Corporation
SPECIALTY CONSUMER CIRCUIT, PDSO24, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for EL4501IU
This table gives cross-reference parts and alternative options found for EL4501IU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4501IU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4501IU-T7 | SPECIALTY CONSUMER CIRCUIT, PDSO24, QSOP-24 | Intersil Corporation | EL4501IU vs EL4501IU-T7 |
EL4501IUZ-T13 | SPECIALTY CONSUMER CIRCUIT, PDSO24, ROHS COMPLIANT, QSOP-24 | Intersil Corporation | EL4501IU vs EL4501IUZ-T13 |
EL4501IUZ-T7A | SPECIALTY CONSUMER CIRCUIT, PDSO24, LEAD FREE, QSOP-24 | Intersil Corporation | EL4501IU vs EL4501IUZ-T7A |
EL4501IUZ-T7 | SPECIALTY CONSUMER CIRCUIT, PDSO24, ROHS COMPLIANT, QSOP-24 | Intersil Corporation | EL4501IU vs EL4501IUZ-T7 |
EL4501IUZ | SPECIALTY CONSUMER CIRCUIT, PDSO24, ROHS COMPLIANT, QSOP-24 | Intersil Corporation | EL4501IU vs EL4501IUZ |