-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Horizontal Genlock, 8FSC, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K3178
|
Newark | Phase Lock Loop, 36Mhz, 16-Soic, Pll Type:Clock Generation, Frequency:36Mhz, No. Of Pins:16Pins, Pll Case Style:Soic, Supply Voltage Min:-, Supply Voltage Max:5V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Renesas EL4585CSZ Min Qty: 282 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1562044
|
element14 Asia-Pacific | IC, PHASE LOCK LOOP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.2714 / $15.6562 | Buy Now |
DISTI #
1562044
|
Farnell | IC, PHASE LOCK LOOP RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$8.4429 / $13.7135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL4585CSZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EL4585CSZ
Renesas Electronics Corporation
Horizontal Genlock, 8FSC, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, SOP16,.24 | |
Pin Count | 16 | |
Manufacturer Package Code | MDP0027 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-02 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.909 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 35.468 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 35.468 MHz | |
Seated Height-Max | 1.7272 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
This table gives cross-reference parts and alternative options found for EL4585CSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL4585CSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL4585CSZ-T13 | Horizontal Genlock, 8FSC; SOIC16; Temp Range: -40° to 85°C | Intersil Corporation | EL4585CSZ vs EL4585CSZ-T13 |
EL4585CS-T13 | Video Clock Generator | Renesas Electronics Corporation | EL4585CSZ vs EL4585CS-T13 |
EL4585CS | Video Clock Generator | Renesas Electronics Corporation | EL4585CSZ vs EL4585CS |
EL4585CS | 36MHz, VIDEO CLOCK GENERATOR, PDSO16, SO-16 | Intersil Corporation | EL4585CSZ vs EL4585CS |
EL4585CSZ-T7 | Horizontal Genlock, 8FSC, SOICN, /Reel | Renesas Electronics Corporation | EL4585CSZ vs EL4585CSZ-T7 |
EL4585CS-T7 | Video Clock Generator | Renesas Electronics Corporation | EL4585CSZ vs EL4585CS-T7 |
EL4585CS-T13 | 36MHz, VIDEO CLOCK GENERATOR, PDSO16, SO-16 | Intersil Corporation | EL4585CSZ vs EL4585CS-T13 |