| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| EL5211TIYEZ-T7 | Intersil Corporation | Check for Price | Operational Amplifier, 1 Func, 18000uV Offset-Max, CMOS, PDSO8 | EL5211TIYEZ vs EL5211TIYEZ-T7 |
| EL5211TIYEZ-T13 | Intersil Corporation | Check for Price | Operational Amplifier, 1 Func, 18000uV Offset-Max, CMOS, PDSO8 | EL5211TIYEZ vs EL5211TIYEZ-T13 |
Part Details for EL5211TIYEZ by Intersil Corporation
Results Overview of EL5211TIYEZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EL5211TIYEZ Information
EL5211TIYEZ by Intersil Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: EL5211TIYEZ by Intersil Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
EL5211TIYEZ Part Data Attributes
|
|
EL5211TIYEZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5211TIYEZ
Intersil Corporation
Operational Amplifier, 1 Func, 18000uV Offset-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFN, MSOP | |
| Package Description | Rohs Compliant, Plastic, Hmsop-8 | |
| Pin Count | 8, 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.06 µA | |
| Bias Current-Max (IIB) @25C | 0.06 µA | |
| Common-mode Reject Ratio-Nom | 73 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 18000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -9.9 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 100 V/Us | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage Limit-Max | 9.9 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 32000 | |
| Voltage Gain-Min | 1260 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for EL5211TIYEZ
This table gives cross-reference parts and alternative options found for EL5211TIYEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5211TIYEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.