Part Details for EL5220CYZ by Intersil Corporation
Overview of EL5220CYZ by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EL5220CYZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 12MHZ RAIL-TO-RAIL INPUT-OUTPUT OP AMP Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDSO8 RoHS: Compliant | Europe - 80 |
|
RFQ | |
|
New Advantage Corporation | EL5220CYZ Lead-Free 12 MHz Dual, Rail to Rail Input-Output O RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 950 |
|
$2.6500 / $2.8500 | Buy Now |
Part Details for EL5220CYZ
EL5220CYZ CAD Models
EL5220CYZ Part Data Attributes
|
EL5220CYZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL5220CYZ
Intersil Corporation
12MHz Rail-to-Rail Input-Output Op Amps; MSOP8; Temp Range: -40° to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, MSOP-10 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 5600 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for EL5220CYZ
This table gives cross-reference parts and alternative options found for EL5220CYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL5220CYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL5220CY | DUAL OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO10, MSOP-10 | Rochester Electronics LLC | EL5220CYZ vs EL5220CY |
EL5220CYZ-T7 | 12MHz Rail-to-Rail Input-Output Op Amps; MSOP8; Temp Range: -40° to 85°C | Intersil Corporation | EL5220CYZ vs EL5220CYZ-T7 |
EL5220CY | DUAL OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO10, MSOP-10 | Intersil Corporation | EL5220CYZ vs EL5220CY |
EL5220CY-T7 | DUAL OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO10, MSOP-10 | Intersil Corporation | EL5220CYZ vs EL5220CY-T7 |
EL5220CY-T13 | DUAL OP-AMP, 12000uV OFFSET-MAX, 8MHz BAND WIDTH, PDSO10, MSOP-10 | Intersil Corporation | EL5220CYZ vs EL5220CY-T13 |