EL817(C)-G
Everlight Electronics Co Ltd
Description: Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, DIP-4

Overview of EL817(C)-G by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EL8176FSZ Renesas Electronics Corporation Micropower Single Supply Rail-to-Rail Input-Output Precision Op Amp
EL8176FWZ-T7 Renesas Electronics Corporation Micropower Single Supply Rail-to-Rail Input-Output Precision Op Amp
EL8172FSZ-T7 Renesas Electronics Corporation Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifiers

Price & Stock for EL817(C)-G by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # EL817(C)-G-ND
DigiKey OPTOISOLTR 5KV TRANSISTOR 4-DIP Min Qty: 300 Lead time: 22 Weeks Container: Tube Temporarily Out of Stock
  • 300 $0.1659
$0.1659 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 14 Weeks 0
  • 300 $0.0979
$0.0979 Buy Now
LCSC 35V 5kV 50mA 100mV1mA20mA 1 6V 1.2V DC DIP-4 Transistor Photovoltaic Output Optoisolators ROHS 32570
  • 5 $0.0734
  • 50 $0.0592
  • 200 $0.0494
  • 500 $0.0441
  • 2,500 $0.0398
  • 5,000 $0.0377
$0.0377 / $0.0734 Buy Now

CAD Models for EL817(C)-G by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EL817(C)-G by Everlight Electronics Co Ltd

EL817(C)-G
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
DIP-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Everlight
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
200%
Current Transfer Ratio-Nom
200%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
NO
Want to compare parts?
  1. EL817(C)-G
    Everlight Electronics Co Ltd
    Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, DIP-4
    VS

Related Parts for EL817(C)-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EL817(C)-G by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EL817(C)-G by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of EL817(C)-G would you like to use for your alert(s)?
  • Please alert me when EL817(C)-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EL817(C)-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EL817(C)-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EL817(C)-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EL817(C)-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EL817(C)-G by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: