Part Details for EL817(S)(A)(TU)-VG by Everlight Electronics Co Ltd
Overview of EL817(S)(A)(TU)-VG by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL8176FSZ | Renesas Electronics Corporation | Micropower Single Supply Rail-to-Rail Input-Output Precision Op Amp | |
EL8176FWZ-T7 | Renesas Electronics Corporation | Micropower Single Supply Rail-to-Rail Input-Output Precision Op Amp | |
EL8172FSZ-T7 | Renesas Electronics Corporation | Micropower, Single Supply, Rail-to-Rail Input-Output Instrumentation Amplifiers |
Price & Stock for EL817(S)(A)(TU)-VG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EL817(S)(A)(TU)-VG-ND
|
DigiKey | OPTOISOLTR 5KV TRANSISTOR 4-SMD Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for EL817(S)(A)(TU)-VG
EL817(S)(A)(TU)-VG CAD Models
EL817(S)(A)(TU)-VG Part Data Attributes
|
EL817(S)(A)(TU)-VG
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL817(S)(A)(TU)-VG
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | GREEN, SMD, DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |
Alternate Parts for EL817(S)(A)(TU)-VG
This table gives cross-reference parts and alternative options found for EL817(S)(A)(TU)-VG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL817(S)(A)(TU)-VG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL817S1(A)(TD)-F | TRANSISTOR OUTPUT OPTOCOUPLER | Everlight Electronics Co Ltd | EL817(S)(A)(TU)-VG vs EL817S1(A)(TD)-F |
EL817(S1)(A)(TU)-FV | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Everlight Electronics Co Ltd | EL817(S)(A)(TU)-VG vs EL817(S1)(A)(TU)-FV |
EL817(S1)(A)TU)-FG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SURFACE MOUNT, DIP-4 | Everlight Electronics Co Ltd | EL817(S)(A)(TU)-VG vs EL817(S1)(A)TU)-FG |
EL817(S)(A)(TD)-FVG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, DIP-4 | Everlight Electronics Co Ltd | EL817(S)(A)(TU)-VG vs EL817(S)(A)(TD)-FVG |
EL817(S1)(A)-FG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Everlight Electronics Co Ltd | EL817(S)(A)(TU)-VG vs EL817(S1)(A)-FG |
EL817(S1)(A)(TB)-VG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SMD, DIP-4 | Everlight Electronics Co Ltd | EL817(S)(A)(TU)-VG vs EL817(S1)(A)(TB)-VG |
EL817S(A)-V | TRANSISTOR OUTPUT OPTOCOUPLER | Everlight Electronics Co Ltd | EL817(S)(A)(TU)-VG vs EL817S(A)-V |
EL817(S1)(A)TB)-FG | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SURFACE MOUNT, DIP-4 | Everlight Electronics Co Ltd | EL817(S)(A)(TU)-VG vs EL817(S1)(A)TB)-FG |
EL817(S1)(A)TB)-G | Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, SURFACE MOUNT, DIP-4 | Everlight Electronics Co Ltd | EL817(S)(A)(TU)-VG vs EL817(S1)(A)TB)-G |
EL817(S1)(A)(TU)-F | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN | Everlight Electronics Co Ltd | EL817(S)(A)(TU)-VG vs EL817(S1)(A)(TU)-F |