There are no models available for this part yet.
Overview of EL8197-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EL8197-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AJ3786
|
Newark | Heat-Shrink Tubing, 2:1, 6.4Mm, White Rohs Compliant: Yes |Te Connectivity EL8197-000 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 1 |
|
$261.1800 / $274.2800 | Buy Now | |
DISTI #
EL8197-000
|
Avnet Americas | Heat Shrink Tubing 2:1 Crosslinked Polyolefin White Spool - Tape and Reel (Alt: EL8197-000) Min Qty: 100 Package Multiple: 100 Container: Reel | 1300 Factory Stock |
|
$5.4710 | Buy Now | |
DISTI #
571-EL8197-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HX-CT-50M-6.4-OUT-9 PRICE PER METER RoHS: Compliant | 100 |
|
$7.1100 / $8.1800 | Buy Now | |
DISTI #
74610743
|
RS | Printable Tube, Low Fire Hazard, 2-1 Shrink Ratio, Wht, 3.2mm, HX-CT,100m per bo | TE Connectivity EL8197-000 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3100 / $11.4600 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$5.7900 | Buy Now | ||
DISTI #
RYCEL8197-000
|
Heilind Electronics | HX-CT-50M-6.4-OUT-9 | Americas - 3975 in Stock |
|
$4.7934 / $5.1738 | Buy Now | |
Onlinecomponents.com | HX-CT-50M-6.4-OUT-9 RoHS: Compliant | 1300 Factory Stock |
|
$4.2200 / $7.8300 | Buy Now | ||
DISTI #
RYCEL8197-000
|
Interstate Connecting Components | HX-CT-50M-6.4-OUT-9 | 1325 |
|
$4.7934 / $5.1738 | Buy Now | |
DISTI #
000000000006150274
|
Sager | Heat Shrink Tubing & Sleeves HX-CT-50M-6.4-OUT-9 PRICE PER METER Min Qty: 100 | 0 |
|
$4.7700 / $7.3800 | Buy Now | |
DISTI #
EL8197-000
|
Avnet Abacus | Heat Shrink Tubing 2:1 Crosslinked Polyolefin White Spool (Alt: EL8197-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for EL8197-000 by TE Connectivity
Part Data Attributes for EL8197-000 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|