-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1483-1-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2635 / $1.0500 | Buy Now |
DISTI #
EL827S1(TA)
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: EL827S1(TA)) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1597 / $0.2921 | Buy Now |
DISTI #
638-EL827S1TA
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Dual Ch Transistor DC Input RoHS: Compliant | 1871 |
|
$0.2660 / $0.8400 | Buy Now |
|
Future Electronics | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2950 | Buy Now |
DISTI #
EL827S1-TA
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, Uinsul: 5kV, Uce: 80V, EL827 Min Qty: 2 | 2076 |
|
$0.2190 / $0.4110 | Buy Now |
DISTI #
3908270018
|
EBV Elektronik | (Alt: 3908270018) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 80V 5kV 50mA 100mV1mA20mA 2 6V 1.2V DC SOP-8-2.54mm Transistor Photovoltaic Output Optoisolators ROHS | 15135 |
|
$0.1454 / $0.2803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EL827S1(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EL827S1(TA)
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, SMD, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |