Part Details for ELAF-1000L-C30001 by TE Connectivity
Overview of ELAF-1000L-C30001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELAF-1000L-C30001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-ELAF-1000L-C30001-ND
|
DigiKey | ELAF-B1-1000L Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$433.3250 | Buy Now |
DISTI #
ELAF-1000L-C30001
|
Avnet Americas | ELAF-B1-1000L - Bulk (Alt: ELAF-1000L-C30001) Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$409.0588 / $492.2572 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$407.8400 | Buy Now |
DISTI #
TSSELAF-1000L-C30001
|
Heilind Electronics | ELAF-B1-1000L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ELAF-B1-1000L RoHS: Compliant | 0 |
|
$403.4300 / $982.2000 | Buy Now |
DISTI #
TSSELAF-1000L-C30001
|
Interstate Connecting Components | ELAF-B1-1000L | 0 |
|
Buy Now | |
DISTI #
000000000007151234
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$462.2100 / $488.2500 | Buy Now |
|
Master Electronics | ELAF-B1-1000L RoHS: Compliant | 0 |
|
$403.4300 / $982.2000 | Buy Now |
Part Details for ELAF-1000L-C30001
ELAF-1000L-C30001 CAD Models
ELAF-1000L-C30001 Part Data Attributes
|
ELAF-1000L-C30001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ELAF-1000L-C30001
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.25% | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V |