Microcontrollers and Processors
ELANSC300-25KI
Description: Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQFP208, SHRINK, PLASTIC, QFP-208

Overview of ELANSC300-25KI by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Smart Cities Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
ELANSC300-33KC-G Rochester Electronics LLC ELANSC300 - Microcontroller, 32-Bit CPU
ELANSC300-33VC Rochester Electronics LLC Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208
ZSPM8825KITV1P0 Renesas Electronics Corporation ZSPM8825 Evaluation Kit for the ZSPM1025D PWM controller IC and Murata OKLP-X/25-W12-C Power Block

CAD Models for ELANSC300-25KI by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELANSC300-25KI by Rochester Electronics LLC

ELANSC300-25KI
Rochester Electronics LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
FQFP,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
14.336 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G208
Length
28 mm
Number of I/O Lines
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
ROM Programmability
FLASH
Seated Height-Max
3.95 mm
Speed
25 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. ELANSC300-25KI
    Rochester Electronics LLC
    Microcontroller, 32-Bit, FLASH, 25MHz, CMOS, PQFP208, SHRINK, PLASTIC, QFP-208
    VS

Related Parts for ELANSC300-25KI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELANSC300-25KI by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELANSC300-25KI by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ELANSC300-25KI would you like to use for your alert(s)?
  • Please alert me when ELANSC300-25KI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELANSC300-25KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELANSC300-25KI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELANSC300-25KI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELANSC300-25KI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELANSC300-25KI by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: