There are no models available for this part yet.
Overview of ELB-15-200-BI-IND(B20) by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for ELB-15-200-BI-IND(B20) by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ3651
|
Newark | Elb-15-200-Bi-Ind(B20)/Te Connectivity/Energy |Energydivision Te Connectivity ELB-15-200-BI-IND(B20) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0700 / $89.4900 | Buy Now | |
DISTI #
2266-ELB-15-200-BI-IND(B20)-ND
|
DigiKey | RSSS-5255-R SCREENEDELBO Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$51.7600 / $56.1700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$47.1100 / $69.9000 | Buy Now | ||
DISTI #
C1S114403919754
|
Chip1Stop | Unclassified | 20 |
|
$53.7000 / $59.5000 | Buy Now | |
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$47.1100 / $69.9000 | Buy Now |