Part Details for ELBG250ELL602AM25S by United Chemi-Con Inc
Overview of ELBG250ELL602AM25S by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELBG250ELL602AM25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELBG250ELL602AM25S-ND
|
DigiKey | CAP ALUM 6000UF 30% 25V RAD TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
963 In Stock |
|
$0.7559 / $2.0200 | Buy Now |
DISTI #
661-BG250L602AM25S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 6000uF 25V AEC-Q200 RoHS: Compliant | 0 |
|
$1.5300 / $3.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 6000uF 0-+30% - 25VDC - 18mm Dia x 25mm | 0 |
|
$0.7810 / $1.8770 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 6000uF 0-+30% - 25VDC - 18mm Dia x 25mm | 0 |
|
$0.7810 / $1.8770 | Buy Now |
Part Details for ELBG250ELL602AM25S
ELBG250ELL602AM25S CAD Models
ELBG250ELL602AM25S Part Data Attributes
|
ELBG250ELL602AM25S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ELBG250ELL602AM25S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 30% +Tol, 0% -Tol, 6000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2800 mA | |
Series | LBG | |
Terminal Pitch | 7.5 mm |