There are no models available for this part yet.
Overview of ELBG350ELL102AK20S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ELBG350ELL102AK20S by Chemi-Con
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELBG350ELL102AK20S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35 Volts 1000uF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3330 / $0.5590 | Buy Now |
CAD Models for ELBG350ELL102AK20S by Chemi-Con
Part Data Attributes for ELBG350ELL102AK20S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.35 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
30%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1020 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for ELBG350ELL102AK20S
This table gives cross-reference parts and alternative options found for ELBG350ELL102AK20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELBG350ELL102AK20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELBG350EC3102AK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 30% +Tol, 0% -Tol, 1000uF | Chemi-Con | ELBG350ELL102AK20S vs ELBG350EC3102AK20S |
ELBG350EC5102AK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 30% +Tol, 0% -Tol, 1000uF | Chemi-Con | ELBG350ELL102AK20S vs ELBG350EC5102AK20S |
ELBG350EBC102AK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 30% +Tol, 0% -Tol, 1000uF | Chemi-Con | ELBG350ELL102AK20S vs ELBG350EBC102AK20S |