Part Details for ELBK350ELL352AL25S by Chemi-Con
Overview of ELBK350ELL352AL25S by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELBK350ELL352AL25S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELBK350ELL352AL25S
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 35V 3500uF +30% Tol. AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 500 In Stock |
|
$1.1700 / $1.2500 | Buy Now |
Part Details for ELBK350ELL352AL25S
ELBK350ELL352AL25S CAD Models
ELBK350ELL352AL25S Part Data Attributes
|
ELBK350ELL352AL25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELBK350ELL352AL25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 30% +Tol, 3500uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 24 mΩ | |
Leakage Current | 1.225 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1950 mA | |
Surface Mount | NO | |
Tan Delta | .20 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |