Part Details for ELC15E152L by Panasonic Electronic Components
Overview of ELC15E152L by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELC15E152L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2423511
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4358 / $1.5232 | Buy Now |
Part Details for ELC15E152L
ELC15E152L CAD Models
ELC15E152L Part Data Attributes
|
ELC15E152L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELC15E152L
Panasonic Electronic Components
General Purpose Inductor, 1500uH, 10%, 1 Element, Ferrite-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Panasonic | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.71 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Lead Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 16 mm | |
Package Length | 23 mm | |
Package Style | PCB Mount | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |