Filter Your Search
1 - 1 of 1 results
|
ELC15E152L
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 mH | 710 mΩ | 10 % | NO | 10 kHz | 800 mA | FERRITE | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 3 | PCB Mount | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 700 µm | 4.5 mm | 16 mm | 23 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic |