Datasheets
ELD-516GWA by: Everlight Electronics Co Ltd

LED Display,

Part Details for ELD-516GWA by Everlight Electronics Co Ltd

Overview of ELD-516GWA by Everlight Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ELD-516GWA

ELD-516GWA CAD Models

ELD-516GWA Part Data Attributes

ELD-516GWA Everlight Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
ELD-516GWA Everlight Electronics Co Ltd LED Display,
Part Life Cycle Code Active
Ihs Manufacturer EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.20.00
Samacsys Manufacturer Everlight
Color GREEN
Color@Wavelength Green
Configuration COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
Display Height 12.7 mm
Forward Current-Max 0.03 A
Forward Voltage-Max 2.4 V
Luminous Intensity-Min 0.00105 cd
Luminous Intensity-Nom 2.8 mcd
Number of Characters 2
Number of Functions 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 565 nm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELD-516GWA by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELD-516GWA by Everlight Electronics Co Ltd

  • Please alert me when ELD-516GWA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ELD-516GWA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELD-516GWA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ELD-516GWA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELD-516GWA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELD-516GWA by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: