Part Details for ELD-516SURWA/S530-A2 by Everlight Electronics Co Ltd
Overview of ELD-516SURWA/S530-A2 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELD-516SURWA/S530-A2
ELD-516SURWA/S530-A2 CAD Models
ELD-516SURWA/S530-A2 Part Data Attributes
|
ELD-516SURWA/S530-A2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELD-516SURWA/S530-A2
Everlight Electronics Co Ltd
LED Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.004 cd | |
Luminous Intensity-Nom | 10.4 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 632 nm |