Part Details for ELD-526SYGWA/S530-E2 by Everlight Electronics Co Ltd
Overview of ELD-526SYGWA/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELD-526SYGWA/S530-E2
ELD-526SYGWA/S530-E2 CAD Models
ELD-526SYGWA/S530-E2 Part Data Attributes:
|
ELD-526SYGWA/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELD-526SYGWA/S530-E2
Everlight Electronics Co Ltd
14 Seg Alphanumeric LED Display, Brilliant Yellow Green, 13.6mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Color | BRILLIANT YELLOW GREEN | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.6 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |