Part Details for ELD207(TA)-V by Everlight Electronics Co Ltd
Overview of ELD207(TA)-V by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for ELD207(TA)-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1200-1-ND
|
DigiKey | OPTOISO 3.75KV 2CH TRANS 8-SOP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43370 In Stock |
|
$0.4142 / $1.2900 | Buy Now |
DISTI #
ELD207TA-V
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R - Bulk (Alt: ELD207TA-V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELD207(TA)-V
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R - Tape and Reel (Alt: ELD207(TA)-V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.4585 | Buy Now |
DISTI #
638-ELD207TAV
|
Mouser Electronics | Transistor Output Optocouplers Optocouplers RoHS: Compliant | 0 |
|
$0.4140 / $0.4230 | Order Now |
|
Future Electronics | Dual Channel 80 V 3750 V Isolation SMT Phototransistor Photocoupler - SOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 38000Reel |
|
$0.4250 / $0.4550 | Buy Now |
DISTI #
ELD207(TA)-V
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R - Tape and Reel (Alt: ELD207(TA)-V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2507 / $0.4585 | Buy Now |
DISTI #
ELD207TA-V
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R - Bulk (Alt: ELD207TA-V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELD207(TA)-V
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R - Tape and Reel (Alt: ELD207(TA)-V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.4585 | Buy Now |
DISTI #
ELD207TA-V
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R - Bulk (Alt: ELD207TA-V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELD207(TA)-V
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R - Tape and Reel (Alt: ELD207(TA)-V) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2507 / $0.4585 | Buy Now |
Part Details for ELD207(TA)-V
ELD207(TA)-V CAD Models
ELD207(TA)-V Part Data Attributes
|
ELD207(TA)-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELD207(TA)-V
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 2-Element, 3750V Isolation, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |