Part Details for ELD217(TA) by Everlight Electronics Co Ltd
Overview of ELD217(TA) by Everlight Electronics Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELD217(TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELD217(TA)-ND
|
DigiKey | OPTOISO 3.75KV 2CH TRANS 8-SOP Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3135 / $0.3182 | Buy Now |
DISTI #
ELD217(TA)
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R - Tape and Reel (Alt: ELD217(TA)) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1661 / $0.3315 | Buy Now |
DISTI #
638-ELD217TA
|
Mouser Electronics | Transistor Output Optocouplers Optocouplers RoHS: Compliant | 7395 |
|
$0.2910 / $1.0500 | Buy Now |
|
Future Electronics | 8 Pin Sop Transistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
DISTI #
ELD217(TA)
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R - Tape and Reel (Alt: ELD217(TA)) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1661 / $0.3315 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV 2CH TRANS 8-SOP / Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R | 7000 |
|
RFQ | |
DISTI #
C110000094
|
EBV Elektronik | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R (Alt: C110000094) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 8000 |
|
$0.3681 / $0.3955 | Buy Now |
Part Details for ELD217(TA)
ELD217(TA) CAD Models
ELD217(TA) Part Data Attributes:
|
ELD217(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELD217(TA)
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 2-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 120% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) |