ELD398M080AS5AV
KEMET Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,

Overview of ELD398M080AS5AV by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Energy and Power Systems Renewable Energy Medical Imaging Automotive Robotics and Drones

CAD Models for ELD398M080AS5AV by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELD398M080AS5AV by KEMET Corporation

ELD398M080AS5AV
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
3900 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
85 mΩ
Leakage Current
0.003 mA
Length
45 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
2130 mA
Surface Mount
NO
Tan Delta
0.25
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELD398M080AS5AV
    KEMET Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
    VS

Alternate Parts for ELD398M080AS5AV

This table gives cross-reference parts and alternative options found for ELD398M080AS5AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD398M080AS5AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8392LHM3045LSN9110 CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELD398M080AS5AV vs 8392LHM3045LSN9110
LSG392M1K--A3045 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, Lelon Electronics Corp ELD398M080AS5AV vs LSG392M1K--A3045
HK1K398M30045HA Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics ELD398M080AS5AV vs HK1K398M30045HA
EKMH800VNN392MR45S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, Chemi-Con ELD398M080AS5AV vs EKMH800VNN392MR45S
LSG392M1K--A3045S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, Surge Components Inc ELD398M080AS5AV vs LSG392M1K--A3045S
381LX392M080K452AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3900uF, Cornell Dubilier Electronics Inc ELD398M080AS5AV vs 381LX392M080K452AD
8392LHM3045LSN0110 CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELD398M080AS5AV vs 8392LHM3045LSN0110
LG080M3900BP5-3045 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, YAGEO Corporation ELD398M080AS5AV vs LG080M3900BP5-3045
LV080M3900BP543045 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 3900uF, YAGEO Corporation ELD398M080AS5AV vs LV080M3900BP543045
1392LHM3045LSN9110 CAP,AL2O3,3.9MF,80VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELD398M080AS5AV vs 1392LHM3045LSN9110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELD398M080AS5AV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELD398M080AS5AV by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELD398M080AS5AV would you like to use for your alert(s)?
  • Please alert me when ELD398M080AS5AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELD398M080AS5AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELD398M080AS5AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELD398M080AS5AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELD398M080AS5AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELD398M080AS5AV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: