Part Details for ELE-350ELL470MF11D by Chemi-Con
Overview of ELE-350ELL470MF11D by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54265J/B | Rochester Electronics LLC | SN54265 - Quad Complimentary-Output Elements | |
54AC251/VFA-R | Rochester Electronics LLC | 54AC251 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962R8769201VFA) | |
54AC257/QEA | Rochester Electronics LLC | 54AC257 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962-8870301EA) |
Price & Stock for ELE-350ELL470MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELE-350ELL470MF11D
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 47uF35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 3000 In Stock |
|
$0.0570 / $0.0790 | Buy Now |
Part Details for ELE-350ELL470MF11D
ELE-350ELL470MF11D CAD Models
ELE-350ELL470MF11D Part Data Attributes
|
ELE-350ELL470MF11D
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ELE-350ELL470MF11D
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e6 | |
Leakage Current | 0.01645 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 147 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ELE-350ELL470MF11D
This table gives cross-reference parts and alternative options found for ELE-350ELL470MF11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELE-350ELL470MF11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2470LEMAA11RTN511R | CAP,AL2O3,47UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ELE-350ELL470MF11D vs 2470LEMAA11RTN511R |
1470LEMAA11RXN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ELE-350ELL470MF11D vs 1470LEMAA11RXN211B |
2470LEMAA11RXN911J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ELE-350ELL470MF11D vs 2470LEMAA11RXN911J |
UPB1V470MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | ELE-350ELL470MF11D vs UPB1V470MED1CT |
8470LEMAA11RTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ELE-350ELL470MF11D vs 8470LEMAA11RTN50 |
8470LEMAA11RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ELE-350ELL470MF11D vs 8470LEMAA11RXN10 |
8470LEMAA11RX01N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ELE-350ELL470MF11D vs 8470LEMAA11RX01N |
2470LEMAA11NPN311B | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ELE-350ELL470MF11D vs 2470LEMAA11NPN311B |
1470LEMAA11LLN4110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | ELE-350ELL470MF11D vs 1470LEMAA11LLN4110 |
8470LEMAA11RT01D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | ELE-350ELL470MF11D vs 8470LEMAA11RT01D |