Part Details for ELE-500ELL330MF11D by United Chemi-Con Inc
Overview of ELE-500ELL330MF11D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELE-500ELL330MF11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELE-500ELL330MF11D-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3448 In Stock |
|
$0.0704 / $0.3000 | Buy Now |
DISTI #
661-E-500L330MF11D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 33uF 50V RoHS: Compliant | 191 |
|
$0.0640 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.0894 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 33uF (+/-) 20% - 50VDC - 6.3mm Dia x 11mm | 0 |
|
$0.0552 / $0.1066 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 33uF (+/-) 20% - 50VDC - 6.3mm Dia x 11mm | 0 |
|
$0.0552 / $0.1066 | Buy Now |