-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T7440
|
Newark | Front/Front Plug-Bottom Entry |Amphenol Pcd ELFF02230 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
APC1174-ND
|
DigiKey | TERM BLOCK PLUG 2POS 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
164 In Stock |
|
$0.7855 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELFF02230
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFF02230
Amphenol PCD
Board Connector, 2 Contact(s), 1 Row(s), Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for ELFF02230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFF02230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELFT02250 | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Amphenol PCD | ELFF02230 vs ELFT02250 |
ELXT02600 | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Amphenol PCD | ELFF02230 vs ELXT02600 |
ELFT02150 | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Amphenol PCD | ELFF02230 vs ELFT02150 |
ELFF02240 | Board Connector, 2 Contact(s), 1 Row(s), Male | Amphenol PCD | ELFF02230 vs ELFF02240 |
DF7A-02EP-3.96C | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Hirose Electric Co Ltd | ELFF02230 vs DF7A-02EP-3.96C |
65659-004 | Board Connector, 2 Contact(s), 1 Row(s), Male | Amphenol FCi | ELFF02230 vs 65659-004 |
ELFF02140 | Board Connector, 2 Contact(s), 1 Row(s), Male | Amphenol PCD | ELFF02230 vs ELFF02140 |
14-45-0402 | Board Connector, 2 Contact(s), 1 Row(s), Male | Molex | ELFF02230 vs 14-45-0402 |
51346-0212 | Board Connector, 2 Contact(s), 1 Row(s), Male, Plug | Molex | ELFF02230 vs 51346-0212 |