Part Details for ELFF13130 by Amphenol PCD
Overview of ELFF13130 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFF13130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFF13130-ND
|
DigiKey | TERM BLOCK PLUG 13POS 90DEG 5MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.8990 | Buy Now |
DISTI #
PCDELFF13130
|
Heilind Electronics | 5MM/.197 FRONT/FRONT TOP PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFF13130
|
Interstate Connecting Components | 5MM/.197 FRONT/FRONT TOP PLUG | 0 |
|
Buy Now |
Part Details for ELFF13130
ELFF13130 CAD Models
ELFF13130 Part Data Attributes:
|
ELFF13130
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFF13130
Amphenol PCD
Board Connector, 13 Contact(s), 1 Row(s), Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 13 |