Part Details for ELFF15240 by Amphenol PCD
Overview of ELFF15240 by Amphenol PCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFF15240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFF15240-ND
|
DigiKey | TERM BLOCK PLUG 15POS 5.08MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.3520 | Buy Now |
DISTI #
PCDELFF15240
|
Heilind Electronics | .200/5.08MM FRONT/FRONT BOTTO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFF15240
|
Interstate Connecting Components | .200/5.08MM FRONT/FRONT BOTTO | 0 |
|
Buy Now |
Part Details for ELFF15240
ELFF15240 CAD Models
ELFF15240 Part Data Attributes
|
ELFF15240
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFF15240
Amphenol PCD
Board Connector, 15 Contact(s), 1 Row(s), Male
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 15 |