Part Details for ELFH06210 by Amphenol Corporation
Overview of ELFH06210 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFH06210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH06210
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: ELFH06210) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ELFH06210
|
Mouser Electronics | Pluggable Terminal Blocks HORIZONTAL HEADER 5.08MM 6POS CLOSED RoHS: Compliant | 7 |
|
$0.8400 / $1.7100 | Buy Now |
DISTI #
ELFH06210
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 5.08mm Solder RA Thru-Hole - Bulk (Alt: ELFH06210) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH06210
ELFH06210 CAD Models
ELFH06210 Part Data Attributes:
|
ELFH06210
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH06210
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for ELFH06210
This table gives cross-reference parts and alternative options found for ELFH06210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH06210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020130-G063A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH06210 vs 20020130-G063A01LF |
VK0651500000G | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Amphenol Corporation | ELFH06210 vs VK0651500000G |
OQ06702000J0G | Strip Terminal Block | Amphenol FCi | ELFH06210 vs OQ06702000J0G |
50950065021E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH06210 vs 50950065021E |
25.398.2653.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | ELFH06210 vs 25.398.2653.0 |
20020131-H061A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH06210 vs 20020131-H061A01LF |
OQ06706000J0G | Strip Terminal Block | Amphenol FCi | ELFH06210 vs OQ06706000J0G |
2351885-6 | Strip Terminal Block, 16A, 1 Row(s), 1 Deck(s) | TE Connectivity | ELFH06210 vs 2351885-6 |
2EHDRM-06P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH06210 vs 2EHDRM-06P |
50950065131E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH06210 vs 50950065131E |