Part Details for ELFH11150E by Amphenol Corporation
Overview of ELFH11150E by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ELFH11150E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH11150E
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 5mm Solder ST Thru-Hole - Bulk (Alt: ELFH11150E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ELFH11150E
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 5mm Solder ST Thru-Hole - Bulk (Alt: ELFH11150E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH11150E
ELFH11150E CAD Models
ELFH11150E Part Data Attributes:
|
ELFH11150E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH11150E
Amphenol Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for ELFH11150E
This table gives cross-reference parts and alternative options found for ELFH11150E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH11150E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EHDR-11 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | ELFH11150E vs 2EHDR-11 |
50950115101D | Strip Terminal Block | APEM Inc | ELFH11150E vs 50950115101D |
2EHDRM-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH11150E vs 2EHDRM-11P |
20020130-G112A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH11150E vs 20020130-G112A01LF |
25.398.3153.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | ELFH11150E vs 25.398.3153.0 |
20020131-G111A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH11150E vs 20020131-G111A01LF |
50950115101D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH11150E vs 50950115101D |
50950116021D | Strip Terminal Block | APEM Inc | ELFH11150E vs 50950116021D |
2EHDRC-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH11150E vs 2EHDRC-11P |
1-1546209-1 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ELFH11150E vs 1-1546209-1 |