Part Details for ELFP08110 by Amphenol PCD
Overview of ELFP08110 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFP08110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFP08110-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8880 | Buy Now |
DISTI #
PCDELFP08110
|
Heilind Electronics | 5MM/.197 R/A PLUG, BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFP08110
|
Interstate Connecting Components | 5MM/.197 R/A PLUG, BLACK | 0 |
|
Buy Now |
Part Details for ELFP08110
ELFP08110 CAD Models
ELFP08110 Part Data Attributes
|
ELFP08110
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFP08110
Amphenol PCD
Board Connector, 8 Contact(s), 1 Row(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |