Part Details for ELFP11110 by Amphenol PCD
Overview of ELFP11110 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFP11110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFP11110-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0490 | Buy Now |
DISTI #
PCDELFP11110
|
Heilind Electronics | 5MM/.197 R/A PLUG, BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFP11110
|
Interstate Connecting Components | 5MM/.197 R/A PLUG, BLACK | 0 |
|
Buy Now |
Part Details for ELFP11110
ELFP11110 CAD Models
ELFP11110 Part Data Attributes
|
ELFP11110
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFP11110
Amphenol PCD
Board Connector, 11 Contact(s), 1 Row(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 11 |
Alternate Parts for ELFP11110
This table gives cross-reference parts and alternative options found for ELFP11110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFP11110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-103955-0 | 11 CONTACT(S), MALE, TWO PART BOARD CONNECTOR | TE Connectivity | ELFP11110 vs 6-103955-0 |
14-45-0411 | Board Connector, 11 Contact(s), 1 Row(s), Male | Molex | ELFP11110 vs 14-45-0411 |
1-103955-0 | 11 CONTACT(S), MALE, TWO PART BOARD CONNECTOR | TE Connectivity | ELFP11110 vs 1-103955-0 |