Part Details for ELFT07150 by Amphenol PCD
Overview of ELFT07150 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ELFT07150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFT07150-ND
|
DigiKey | TERM BLOCK PLUG 7POS 90DEG 5MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4020 | Buy Now |
DISTI #
PCDELFT07150
|
Heilind Electronics | 5MM/.200 STRAIGHT PLUG-TOP EN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFT07150
|
Interstate Connecting Components | 5MM/.200 STRAIGHT PLUG-TOP EN | 0 |
|
Buy Now |
Part Details for ELFT07150
ELFT07150 CAD Models
ELFT07150 Part Data Attributes
|
ELFT07150
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFT07150
Amphenol PCD
Board Connector, 7 Contact(s), 1 Row(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 7 |
Alternate Parts for ELFT07150
This table gives cross-reference parts and alternative options found for ELFT07150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFT07150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXP07100 | Board Connector, 7 Contact(s), 1 Row(s), Male, Plug | Amphenol PCD | ELFT07150 vs ELXP07100 |
172677-7 | 7 CONTACT(S), MALE, TWO PART BOARD CONNECTOR | TE Connectivity | ELFT07150 vs 172677-7 |
HMC4225-02-070 | Board Connector, 7 Contact(s), 1 Row(s), Male | Hosiden Corporation | ELFT07150 vs HMC4225-02-070 |
DF7A-07EP-3.96C | Board Connector, 7 Contact(s), 1 Row(s), Male, Plug | Hirose Electric Co Ltd | ELFT07150 vs DF7A-07EP-3.96C |
HMC4225-02-074 | Board Connector, 7 Contact(s), 1 Row(s), Male | Hosiden Corporation | ELFT07150 vs HMC4225-02-074 |
ELFT07260 | Board Connector, 7 Contact(s), 1 Row(s), Male, Plug | Amphenol PCD | ELFT07150 vs ELFT07260 |
ELFF07240 | Board Connector, 7 Contact(s), 1 Row(s), Male | Amphenol PCD | ELFT07150 vs ELFF07240 |