ELFT08150
Description: Board Connector, 8 Contact(s), 1 Row(s), Male, Plug

Overview of ELFT08150 by Amphenol PCD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ELFT08150 by Amphenol PCD

Part # Manufacturer Description Stock Price Buy
DISTI # ELFT08150-ND
DigiKey TERM BLOCK PLUG 8POS 90DEG 5MM Min Qty: 100 Lead time: 8 Weeks Container: Tray Temporarily Out of Stock
  • 100 $3.8880
$3.8880 Buy Now

CAD Models for ELFT08150 by Amphenol PCD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELFT08150 by Amphenol PCD

ELFT08150
Amphenol PCD
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PCD INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
WIRE
Total Number of Contacts
8
Want to compare parts?
  1. ELFT08150
    Amphenol PCD
    Board Connector, 8 Contact(s), 1 Row(s), Male, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELFT08150 by Amphenol PCD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELFT08150 by Amphenol PCD

Select Manufacturer
Which Manufacturer of ELFT08150 would you like to use for your alert(s)?
  • Please alert me when ELFT08150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELFT08150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELFT08150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELFT08150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELFT08150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELFT08150 by Amphenol PCD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: