Part Details for ELFT08250 by Amphenol PCD
Overview of ELFT08250 by Amphenol PCD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ELFT08250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFT08250-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8880 | Buy Now |
Part Details for ELFT08250
ELFT08250 CAD Models
ELFT08250 Part Data Attributes
|
ELFT08250
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFT08250
Amphenol PCD
Board Connector, 8 Contact(s), 1 Row(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |
Alternate Parts for ELFT08250
This table gives cross-reference parts and alternative options found for ELFT08250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFT08250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD10-CA160-2PL8-8DV | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELFT08250 vs KD10-CA160-2PL8-8DV |
KD20-CA800PL-8DV-R | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELFT08250 vs KD20-CA800PL-8DV-R |
ELXT08600 | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Amphenol PCD | ELFT08250 vs ELXT08600 |
KD20-CA60PL-8CV-R | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELFT08250 vs KD20-CA60PL-8CV-R |
HMC4225-02-081 | Board Connector, 8 Contact(s), 1 Row(s), Male | Hosiden Corporation | ELFT08250 vs HMC4225-02-081 |
KD10-CA540-2PL8-8CV | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELFT08250 vs KD10-CA540-2PL8-8CV |
KD10-CA700-2PL8-8CV | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELFT08250 vs KD10-CA700-2PL8-8CV |
KD10-CA602PL-8DV-R | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELFT08250 vs KD10-CA602PL-8DV-R |
KD10-CA720-2PL8-8CV | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELFT08250 vs KD10-CA720-2PL8-8CV |
KD10-CA280-2PL8-8CV | Board Connector, 8 Contact(s), 1 Row(s), Male, Plug | Japan Aviation Electronics Industry Limited | ELFT08250 vs KD10-CA280-2PL8-8CV |