Part Details for ELFT11260 by Amphenol PCD
Overview of ELFT11260 by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ELFT11260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFT11260-ND
|
DigiKey | TERM BLOCK PLUG 11POS 5.08MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.0490 | Buy Now |
DISTI #
PCDELFT11260
|
Heilind Electronics | .200/5.08MM STRAIGHT PLUG-BOT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFT11260
|
Interstate Connecting Components | .200/5.08MM STRAIGHT PLUG-BOT | 0 |
|
Buy Now |
Part Details for ELFT11260
ELFT11260 CAD Models
ELFT11260 Part Data Attributes:
|
ELFT11260
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFT11260
Amphenol PCD
Board Connector, 11 Contact(s), 1 Row(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 11 |