Part Details for ELFT23150 by Amphenol PCD
Overview of ELFT23150 by Amphenol PCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for ELFT23150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFT23150-ND
|
DigiKey | TERM BLOCK PLUG 23POS 90DEG 5MM Min Qty: 100 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2225 | Buy Now |
DISTI #
PCDELFT23150
|
Heilind Electronics | 5MM/.200 STRAIGHT PLUG-TOP EN | Americas - 0 in Stock |
|
Buy Now |
Part Details for ELFT23150
ELFT23150 CAD Models
ELFT23150 Part Data Attributes
|
ELFT23150
Amphenol PCD
Buy Now
Datasheet
|
Compare Parts:
ELFT23150
Amphenol PCD
Board Connector, 23 Contact(s), 1 Row(s), Male, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PCD INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 23 |
Alternate Parts for ELFT23150
This table gives cross-reference parts and alternative options found for ELFT23150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFT23150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS23P-G5T92 | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | ELFT23150 vs CMS23P-G5T92 |
CMS23P-L5H04 | Board Connector, 23 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | ELFT23150 vs CMS23P-L5H04 |
CMS23P-B5M36 | Board Connector, 23 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | ELFT23150 vs CMS23P-B5M36 |
CMS23P-L5G93 | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | ELFT23150 vs CMS23P-L5G93 |
CMS23P-L5M04 | Board Connector, 23 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | ELFT23150 vs CMS23P-L5M04 |
CMS23P-S5H32 | Board Connector, 23 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | ELFT23150 vs CMS23P-S5H32 |
CMS23P-D5S21 | Board Connector, 23 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | ELFT23150 vs CMS23P-D5S21 |
CMS23P-B5M06 | Board Connector, 23 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | ELFT23150 vs CMS23P-B5M06 |
CMS23P-L5H12 | Board Connector, 23 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | ELFT23150 vs CMS23P-L5H12 |
CMS23P-S5T912 | Board Connector, 23 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | Cristek Interconnects Inc | ELFT23150 vs CMS23P-S5T912 |