Part Details for ELG-75-36B by Mean Well
Overview of ELG-75-36B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ELG-75-36B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9807
|
Newark | Led Driver, Constant Current/Volt, 75.6W Rohs Compliant: Yes |Mean Well ELG-75-36B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1400 / $50.6200 | Buy Now |
DISTI #
1866-1566-ND
|
DigiKey | LED DRVR CC/CV AC/DC 36V 2.1A Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$36.7640 / $42.9900 | Buy Now |
DISTI #
ELG-75-36B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 36V 2.1A - Boxed Product (Development Kits) (Alt: ELG-75-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
709-ELG75-36B
|
Mouser Electronics | LED Power Supplies 75.6W 36V 2.1A CC+CV IP67 3in1 Dimming RoHS: Compliant | 1 |
|
$36.7600 / $42.9900 | Buy Now |
DISTI #
71787723
|
RS | Power Supply, AC-DC, LED Driver, 75W, 36V@2.1A, 100-305V In | MEAN WELL ELG-75-36B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9800 / $42.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$37.6400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 75.6W - Fixd: 36 Vdc @ 2,100mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
16 In Stock |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
ELG-75-36B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 36V 2.1A - Boxed Product (Development Kits) (Alt: ELG-75-36B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
ELG-75-36B
|
TME | Power supply: switched-mode, LED, 75W, 36VDC, 2.1A, 180÷295VAC Min Qty: 1 | 10 |
|
$31.4000 / $35.5000 | Buy Now |
DISTI #
000000000005435095
|
Sager | LED Power Supplies 75.6W 36V 2.1A CC+CV IP67 3in1 Dimming Min Qty: 1 | 0 |
|
$31.4200 / $35.5300 | Buy Now |
Part Details for ELG-75-36B
ELG-75-36B CAD Models
ELG-75-36B Part Data Attributes:
|
ELG-75-36B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-75-36B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 75.6W, Hybrid, Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CSA, IEC, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-W | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Output Voltage-Max | 36.9 V | |
Output Voltage-Min | 35.1 V | |
Output Voltage-Nom | 36 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 75.6 W | |
Trim/Adjustable Output | NO |